
General purpose ring tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating for reliable conductivity. This non-insulated terminal offers a 5mm stud diameter and a 19.43mm length, with a 9.53mm width. Designed for free-hanging, circular termination, it is supplied in tape and reel packaging for efficient application.
TE Connectivity 31114-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 5mm |
| Termination | Circular |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
