TE Connectivity 311P405-12P-B-12 technical specifications.
| Color | Black |
| Contact Type | Coax or Power and Signal |
| Dielectric Material | Glass |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 311P405-12P-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.