TE Connectivity 311P405-7S-B-12 technical specifications.
| Color | Blue |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109, AMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 311P405-7S-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.