TE Connectivity 311P407-1S-B-15 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 311P407-1S-B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.