TE Connectivity 311P409-3S-B-15 technical specifications.
| Color | Blue |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 311P409-3S-B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.