
TE Connectivity 311P409-5P-B-15 technical specifications.
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.7mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 311P409-5P-B-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.