TE Connectivity 312172-000 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.45inch |
| Length | 1.23inch |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 312172-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.