Female, non-insulated ring tongue terminal featuring a copper body and tin plating. Designed for straight orientation and free-hanging mounting, this terminal supports wire gauges from 16AWG to 22AWG with a wire/cable diameter of 3.18mm. It offers a 6.35mm stud diameter (M6 stud size) and a tongue thickness of 0.84mm, with a total length of 25.63mm and a depth of 11.91mm. This component is RoHS compliant and ELV compliant.
TE Connectivity 31251 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 1.009inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.