
Ring tongue terminal featuring copper contact material with tin plating. Designed for 16-22 AWG wire, accommodating a wire/cable diameter up to 3.18mm. Offers insulated wire support and operates within a temperature range of 0°C to 170°C. This free-hanging terminal has a stud diameter of 0.312 inches and a tongue thickness of 0.84mm. RoHS and ELV compliant.
TE Connectivity 31252 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 1.009inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
