
Non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper body with tin plating and a tin-plated copper contact. Operates between 0°C and 170°C with a maximum wire/cable diameter of 3.81mm. Designed for free-hanging mounting with a 6.35mm stud diameter (M6 stud size). Includes insulated wire support and a tongue thickness of 0.84mm.
TE Connectivity 31256 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 1.009inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.