
Female ring tongue terminal for 22-16 AWG wire. Features copper body and contact material with tin plating. Non-insulated, straight orientation, free-hanging mount. Dimensions include 14.58mm length, 7.14mm width, 7.14mm depth, and 3.68mm stud diameter. Crimp termination. RoHS compliant.
TE Connectivity 31264 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.58mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Termination | Crimp |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
