Ring tongue terminal for 16-22 AWG wire, featuring a copper contact material with tin plating. This non-insulated, female terminal offers a stud diameter of 4.34mm (M4) and a length of 0.574 inches. Designed for free-hanging mounting, it utilizes crimp termination and has a width of 7.14mm. Packaged as 1000 loose pieces, this component is RoHS compliant.
TE Connectivity 31265 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.574inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31265 to view detailed technical specifications.
No datasheet is available for this part.