
Non-insulated, female ring tongue terminal for general applications. Features a copper body and contact material with tin plating. Designed for 22-16 AWG wire with a maximum wire/cable diameter of 3.18mm and an insulation diameter of 0.125 inches. Straight orientation with a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.79mm. This crimp-style terminal offers insulated wire support and is RoHS and ELV compliant.
TE Connectivity 31269 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.