
This non-insulated ring tongue terminal features a copper contact material with tin plating for reliable conductivity. Designed for 22-16 AWG wire, it accommodates a wire/cable diameter of 3.18mm and has an insulation diameter of 0.125 inches. The terminal offers a stud diameter of 4.17mm, suitable for M4 studs, and a tongue thickness of 0.84mm. It is RoHS compliant and packaged as 1000 loose pieces.
TE Connectivity 31270 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Length | 18.49mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
