
TE Connectivity 312711-000 technical specifications.
| Body Material | ELASTOMER |
| Body Plating | Tin |
| Length | 25.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 312711-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.