TE Connectivity 3135X204P technical specifications.
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 25% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3135X204P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.