TE Connectivity 3135X502P technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| Sealable | No (Without) |
| Series | 3135X |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3135X502P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.