Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This non-insulated, straight orientation terminal offers a 18.49mm length and 7.14mm width, with a 3.68mm stud diameter suitable for M3.5 studs. It includes insulated wire support and a 0.79mm tongue thickness. Packaged as 1000 loose pieces, this RoHS compliant component is designed for free-hanging mounting.
TE Connectivity 31396 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 18.49mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.