Ring tongue terminal featuring copper contact material with tin plating. Insulated with a diameter of 0.14 inches, this component supports insulated wire and has a free-hanging mount. It accommodates M4 stud sizes with a 4.34mm stud diameter and is designed for wire gauges from 16AWG to 22AWG. This terminal is RoHS compliant and ELV compliant.
TE Connectivity 31397-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Length | 18.49mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31397-1 to view detailed technical specifications.
No datasheet is available for this part.