
General purpose, non-insulated terminal for wire gauges 22-26 AWG. Features copper body and contact material, both plated with tin. Straight orientation, free-hanging mount, and crimp termination. Dimensions include 8.36mm length, 3.56mm width, and 3.56mm depth. RoHS compliant.
TE Connectivity 31423 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 890um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 1.52mm |
| Termination | Crimp |
| Thickness | 0.46mm |
| Tongue Thickness | 510um |
| Width | 3.56mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.