Non-insulated, female, straight orientation terminal for 22-26 AWG wire. Features copper body and contacts with tin plating. Designed for free-hanging mounting with a crimp termination. Dimensions include a 3.56mm width, 8.36mm length, and 2.36mm diameter. RoHS compliant.
TE Connectivity 31425 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.56mm |
| Diameter | 2.36mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 8.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Tongue Thickness | 460um |
| Width | 3.56mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
