Female, non-insulated, free-hanging terminal for 22-26 AWG wire. Features a straight, crimp termination with a copper body plated in tin. Contact material is copper or copper alloy, also tin plated. Dimensions include a 5.16mm depth, 0.45-inch length, 890µm inside diameter, and 510µm tongue thickness. This component is RoHS compliant.
TE Connectivity 31428 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 5.16mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 890um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Manufacturer Series | 31428 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.84mm |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 510um |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.