Non-insulated ring tongue terminal for 22-26 AWG wire. Features a copper contact material with unplated finish, 2.84mm stud diameter, and 11.43mm loose length. Designed for circular termination with a 0.45-inch overall length and 0.018-inch thickness. This general-purpose terminal is RoHS compliant and suitable for free-hanging mounting.
TE Connectivity 31428-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 890um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.45inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.84mm |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 510um |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.