Crimp-style ring tongue terminal for 22-16 AWG wire. Features a copper contact with tin plating, a straight orientation, and a stud diameter of 8mm. Non-insulated design with a length of 25.27mm and a thickness of 0.79mm. RoHS compliant and ELV compliant. Supplied in bulk packaging.
TE Connectivity 31498 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 8mm |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.