
Non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, offering a straight orientation and free-hanging mount. This terminal has a stud diameter of 0.375 inches and a length of 25.27mm, with a width of 13.5mm. It is RoHS compliant and ELV compliant, supplied in bulk packaging of 1000 units.
TE Connectivity 31499 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Width | 13.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
