
Female ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This non-insulated terminal offers a straight, circular termination with a 11.79mm length and 0.5mm tongue thickness. Designed for free-hanging mounting, it includes insulated wire support and a 2.08mm wire/cable diameter capacity. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 31516 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.08mm |
| Lead Free | Not Applicable |
| Length | 11.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 1.52mm |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
