
Female, non-insulated terminal for 26-22 AWG wire. Features copper body and contact with tin plating. Designed for crimp termination with a maximum wire/cable diameter of 2.08mm and a stud diameter of 2.18mm. Offers insulated wire support and a free-hanging mount. RoHS compliant.
TE Connectivity 31518 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.56mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.08mm |
| Length | 11.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
