
General purpose spade tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating for reliable conductivity. Non-insulated design with a 19.61mm length and 10.3mm width. Accommodates a 3.68mm stud diameter (M3.5) and a 2.08mm wire/cable diameter. Supplied in a 1000-piece carton, this component is RoHS compliant.
TE Connectivity 31587 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.08mm |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Width | 10.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.