
TE Connectivity 316010-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | PBT, Polybutylene |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.