16-position, 16-circuit wire housing for signal applications. Features a straight, cable mount orientation with a 3.6mm pitch and 3.6mm row spacing. Designed for female socket contacts with a 1mm mating tab width. Constructed from PBT material, this white, polarized connector system offers a free-hanging mount and operates within a temperature range of -22°C to 221°C.
TE Connectivity 316013-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.827inch |
| Hybrid Connector | No |
| Length | 18.4mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.6mm |
| Sealable | No (Without) |
| Series | 0.040 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.