
TE Connectivity 316013-6 technical specifications.
| Color | Grey |
| Contact Gender | Receptacle |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.040 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316013-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.