22-position, straight, male wire-to-device connector housing for signal applications. Features a PBT body in grey, designed for cable mounting with a 3.6mm pitch and 4.8mm row spacing. Accepts female socket contacts with a 1mm mating tab width, offering a maximum operating temperature of 221°C. This RoHS and ELV compliant connector is polarized and serviceable, supplied in tray packaging.
TE Connectivity 316016-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 0.827inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 25.6mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.6mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.8mm |
| Sealable | No (Without) |
| Series | 0.040 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316016-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.