
Female socket connector for wire-to-wire applications, featuring a 30A contact current rating and gold-plated copper alloy contacts. This non-insulated, straight orientation component supports 14-16AWG discrete wire with a maximum operating temperature of 221°C. It offers a 630V operating supply voltage and is UL94 V-0 flammability rated, with nickel underplate and lead-free construction.
TE Connectivity 316040-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.3mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 630V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316040-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.