
TE Connectivity 316062-1 technical specifications.
| Color | Natural |
| Depth | 8.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 6.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
