2-position, 1-row wire-to-wire connector housing with a 2.5mm pitch. Features straight orientation, free hanging mount, and a 5A current rating. Constructed with a natural colored housing and male tab contacts made of gold-plated bronze. Operating temperature range from -22°C to 221°C with a 250V voltage rating. Designed for 20AWG wire with crimp termination.
TE Connectivity 316086-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Tab |
| Current Rating | 5A |
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.6mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.319inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Double Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 8.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316086-1 to view detailed technical specifications.
No datasheet is available for this part.
