
3-position, 1-row straight wire housing for 2.5mm pitch applications. Features female tab contacts made of bronze, supporting a 3A current rating and 50V voltage rating. Designed for cable mounting with a free-hanging orientation, operating within a -30°C to 105°C temperature range. Constructed with UL94 V-0 flammability rating and natural colored housing.
TE Connectivity 316087-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Type | Tab |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Signal Double Lock |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
