7-position, 2.5mm pitch wire-to-wire connector housing with straight orientation. Features a natural colored, UL94 V-0 rated housing made of bronze contacts rated for 3A and 50V. Designed for crimp termination of 20AWG wire, this female housing mounts free-hanging and operates between -22°C and 221°C.
TE Connectivity 316091-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Tab |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.6mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.811inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.