
Female signal contact for wire-to-wire applications, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire with a 20-22AWG range, this socket contact offers a 3A current rating and 50V operating voltage. Constructed from bronze with tin plating, it operates within a -30°C to 105°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 316400-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | -1.8mm |
| Lead Free | Not Applicable |
| Length | 7.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.