TE Connectivity 3165W501P technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Resistance Tolerance | 25% |
| Series | 3165 |
| Voltage Rating | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3165W501P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.