TE Connectivity 316832-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.067inch |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | .040 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.