Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component accommodates wire gauges from 20 to 22 AWG with an insulation diameter of 0.067 inches. Operating within a temperature range of -22°C to 221°C, it offers sealability and is supplied in tape and reel packaging.
TE Connectivity 316834-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.8mm |
| Insulation Diameter | 0.067inch |
| Length | 23.8mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316834-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.