
Female signal contact for cable mounting, featuring a copper alloy construction with gold plating for enhanced conductivity. Designed for 18-22AWG wire, this straight, unshielded contact has a 2.54mm pitch and a mating tab width of 0.039 inches. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant. This component is supplied in tape and reel packaging, with 6000 units per package.
TE Connectivity 316837-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.45mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
