TE Connectivity 316867-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Length | 8.1mm |
| Material | Silicone |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.