TE Connectivity 316874-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 48.5mm |
| Housing Color | Black |
| Length | 75mm |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CI 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.