Rectangular tongue terminal featuring a copper contact material with tin plating. Designed for 14-16 AWG wire gauges, this non-insulated terminal has a 14.63mm length and a 2.84mm stud diameter (M2.5). It is RoHS compliant and mounts free-hanging. Supplied in a box of 1000 units.
TE Connectivity 31691 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.63mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Rectangular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.