TE Connectivity 31797040 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31797040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.