
TE Connectivity 318-LE technical specifications.
| Body Material | Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 400 |
| Packaging | Sheet |
| Series | LE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 318-LE to view detailed technical specifications.
No datasheet is available for this part.
