TE Connectivity 3180-2242-00 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Gender | Female |
| Insulation Material | Tetrafluoroethylene |
| Length | 25.4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3180-2242-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.