TE Connectivity 3180-2320-00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3180-2320-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.