Female, non-insulated terminal for free-hanging, straight mounting. Features a copper body with tin plating and copper contacts also with tin plating. Designed for crimp termination of 8AWG wire/cable, with a stud diameter of 0.312 inches (M8 stud size). This component is RoHS compliant and government qualified, with a length of 27.28mm and depth of 14.27mm. Supplied in loose piece packaging with a quantity of 100.
TE Connectivity 31808 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.27mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 27.28mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.